LT1206CS8#PBF Analog Devices, Operational Amplifier, 60 MHz, 8-Pin 13.5V SOIC
- RS-stocknr.:
- 779-9136
- Fabrikantnummer:
- LT1206CS8#PBF
- Fabrikant:
- Analog Devices
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 779-9136
- Fabrikantnummer:
- LT1206CS8#PBF
- Fabrikant:
- Analog Devices
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
| Merk | Analog Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 60MHz | |
| Maximum Supply Voltage | 13.5V | |
| Minimum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | ±15 mV | |
| Slew Rate | 900V/μs | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.498mm | |
| Series | LT1206CS8 | |
| Width | 3.988mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Output Current | 1.2A | |
| Alles selecteren | ||
|---|---|---|
Merk Analog Devices | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 60MHz | ||
Maximum Supply Voltage 13.5V | ||
Minimum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage ±15 mV | ||
Slew Rate 900V/μs | ||
Maximum Operating Temperature 85°C | ||
Height 1.498mm | ||
Series LT1206CS8 | ||
Width 3.988mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
Output Current 1.2A | ||
- Land van herkomst:
- MY
Current Feedback Op Amps, Linear Technology
A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Gerelateerde Links
- LT6234CS8#PBF Analog Devices 55 MHz, 8-Pin 12V SOIC
- LTC2065IF#PBF Analog Devices 200 kHz, 14-Pin 5.25V TSSOP
- Analog Devices 200 kHz, 14-Pin 5.25V TSSOP
- OP177FSZ Analog Devices 8-Pin 22V SOIC
- OP90GSZ Analog Devices 8-Pin 36V SOIC
- LT1126CS8#PBF Analog Devices Op Amp 8-Pin SOIC
- AD8092ARZ Analog Devices 110 MHz, 8-Pin 12V SOIC
- OP1177ARZ Analog Devices 1.3 MHz, 8-Pin 36V SOIC