RS PRO 3.5 mm Stereo Jack to Stereo Jack TOSLINK Fiber Optic Audio Cable Assembly, 2.5 m
- RS-stocknr.:
- 276-5928
- Artikelnummer Distrelec:
- 304-51-211
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 5,86
(excl. BTW)
€ 7,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 5,86 |
| 5 - 9 | € 5,80 |
| 10 + | € 5,67 |
*prijsindicatie
- RS-stocknr.:
- 276-5928
- Artikelnummer Distrelec:
- 304-51-211
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Product Type | TOSLINK Fiber Optic Audio Cable Assembly | |
| Connector Type B | Stereo Jack | |
| Length | 2.5m | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Connector Type A 3.5 mm Stereo Jack | ||
Product Type TOSLINK Fiber Optic Audio Cable Assembly | ||
Connector Type B Stereo Jack | ||
Length 2.5m | ||
Standards/Approvals RoHS | ||
RS PRO TOSlink to 3.5mm Optical Jack Cable, 2.5m
Introducing the range of RS PRO TOSlink to 3.5mm Optical Cable Assemblies, ideal for connections that transfer digital audio signals in audio equipment. These cables have two connectors that have been designed with metal boots and have a 1 mm diameter inner core made from PMMA, a type of acrylic Plexiglass, making it more durable than a glass core. In addition to this, the cable assembly has a built-in strain relief to avoid the cable splitting around the edge of the boot, ensuring durability and protection from damage both internally and externally. The optical cable has a highly durable and flexible PVC outer jacket for optimum protection and performance for signal and satellite transmission, especially when the connector points are being moved around from set up to set up. These RS PRO TOSlink cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring fibre optic cable assembly setups.
Features and Benefits
Applications
Our TOSLINK cable utilises cutting-edge technology to transmit digital audio signals with unparalleled clarity. Crafted with a light transmitter, this optical cord acts as a reliable carrier, delivering flawless audio signals for a multitude of household appliances, whether it's channelling the nuances of left and right stereo or immersive multichannel setups.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO 3.5 mm Stereo Jack to Stereo Jack TOSLINK Fiber Optic Audio Cable Assembly, 2 m
- RS PRO 3.5 mm Stereo Jack 1.5 m
- RS PRO RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Jack Audio Cable Assembly 1.2 m
- RS PRO Male 3.5 mm Stereo Jack 3.5 mm Stereo Jack Auxiliary Cable,
- RS PRO 2TSRS Male 3.5 mm Stereo Jack 3.5 mm Stereo Jack Auxiliary Cable,
- RS PRO RS PRO Male 3.5 mm Stereo Jack 3.5 mm Stereo Jack Auxiliary
- Switchcraft Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Black, 3.1 m
- RS PRO Male 3.5 mm Stereo Jack Black, 10 m