Isocom TLP621 DC Input Optocoupler, Through Hole, 2-Pin DIP
- RS-stocknr.:
- 161-1038
- Fabrikantnummer:
- TLP621
- Fabrikant:
- Isocom
Ontvang bulkkorting
Voeg 500 meer toe om 8% te besparen
Bekijk bulkkortingSubtotaal (1 tube van 100 eenheden)*
€ 23,50
(excl. BTW)
€ 28,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.400 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* | Bespaar |
|---|---|---|---|
| 100 - 400 | € 0,235 | € 23,50 | - |
| 500 - 900 | € 0,216 | € 21,60 | 8% |
| 1000 + | € 0,204 | € 20,40 | 13% |
*prijsindicatie
- RS-stocknr.:
- 161-1038
- Fabrikantnummer:
- TLP621
- Fabrikant:
- Isocom
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
| Merk | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 2 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 6% | |
| Minimum Current Transfer Ratio | 0.5% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 3μs | |
| Series | TLP621 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 2 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 6% | ||
Minimum Current Transfer Ratio 0.5% | ||
Standards/Approvals UL | ||
Typical Fall Time 3μs | ||
Series TLP621 | ||
Automotive Standard No | ||
- Land van herkomst:
- TH
The TLP621, TLP621-2 and TLP621-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.
AC Isolation Voltage 5300VRMS
CTR Selections Available
Wide Operating Temperature Range -30°C to +100°C
APPLICATIONS:
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
Gerelateerde Links
- Isocom TLP621-4GB DC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom TLP621-2GB DC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP621-4GBG Optocoupler 16-Pin DIP
- Isocom TLP621-2 2-Channel Optocoupler 8-Pin DIP
- Isocom Through Hole, 16-Pin DIP
- Isocom TLP621-2G Optocoupler 8-Pin DIP
- Isocom DC Input Optocoupler 8-Pin DIP
- Isocom DC Input Optocoupler 6-Pin DIP