Isocom 6N137V Optocoupler, Surface, 8-Pin DIP-8
- RS-stocknr.:
- 171-7890
- Fabrikantnummer:
- 6N137V
- Fabrikant:
- Isocom
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 171-7890
- Fabrikantnummer:
- 6N137V
- Fabrikant:
- Isocom
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
| Merk | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP-8 | |
| Typical Rise Time | 40ns | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | RoHS, VDE File, Pb Free, UL | |
| Series | 6N137 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP-8 | ||
Typical Rise Time 40ns | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals RoHS, VDE File, Pb Free, UL | ||
Series 6N137 | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Isocom Components
Optocouplers, Isocom Components
Gerelateerde Links
- Isocom TLP521-2GR Optocoupler 8-Pin DIP
- Isocom TLP621-2G Optocoupler 8-Pin DIP
- Isocom TLP521-2GB Optocoupler 8-Pin DIP
- Isocom TLP621GBG Optocoupler 4-Pin DIP-4/DIP-8/DIP-16/SMD
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom MOCD207 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP521BL Optocoupler 4-Pin DIP
- Isocom IS357D Optocoupler 4-Pin DIP