Broadcom ACPL-332J-500E 2-Channel Optocoupler, Surface, 16-Pin SO
- RS-stocknr.:
- 174-3610
- Fabrikantnummer:
- ACPL-332J-500E
- Fabrikant:
- Broadcom
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 850 eenheden)*
€ 2.519,40
(excl. BTW)
€ 3.048,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 850 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 850 - 850 | € 2,964 | € 2.519,40 |
| 1700 - 3400 | € 2,887 | € 2.453,95 |
| 4250 + | € 2,816 | € 2.393,60 |
*prijsindicatie
- RS-stocknr.:
- 174-3610
- Fabrikantnummer:
- ACPL-332J-500E
- Fabrikant:
- Broadcom
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
| Merk | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Open Collector | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 2 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 50ns | |
| Standards/Approvals | UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Series | ACPL | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Open Collector | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 2 | ||
Number of Pins 16 | ||
Package Type SO | ||
Typical Rise Time 50ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 50ns | ||
Standards/Approvals UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL-332J is an Advanced 2.5 A output current, easy to-use, intelligent gate driver which makes IGBT VCE fault protection compact, affordable, and easy-to implement. Features such as integrated VCE detection, under voltage lockout (UVLO), soft IGBT turn-off, isolated open collector fault feedback and Active Miller clamping provide maximum design flexibility and circuit protection.
Under Voltage Lock-Out Protection (UVLO) with
Hysteresis
Desaturation Detection
Miller Clamping
Open Collector Isolated fault feedback
Soft IGBT Turn-off
Fault Reset by next LED turn-on (low to high) after
fault mute period
Available in SO-16 package
Safety approvals: UL approved, 5000 VRMS for 1
minute, CSA approved, IEC/EN/DIN-EN 60747-5-5
approved VIORM = 1414 VPEAK
Gerelateerde Links
- Broadcom 2-Channel Optocoupler 16-Pin SO
- Broadcom ACPL-34JT-500E Optocoupler 16-Pin SO
- Broadcom ACPL-333J-500E DC Input 2-Channel Optocoupler 16-Pin SO-16
- Broadcom ACPL-336J-500E DC Input Optocoupler 16-Pin SO
- Broadcom ACPL-P341-500E Optocoupler 6-Pin SO
- Broadcom ACPL-M49T-500E Optocoupler 5-Pin SO
- Broadcom ACPL-M43T-500E Optocoupler 5-Pin SO
- Broadcom ACPL-K73A-500E Optocoupler 8-Pin SO