Vishay AC/DC Input Optocoupler, Surface, 8-Pin SMD
- RS-stocknr.:
- 180-8279
- Fabrikantnummer:
- IL300-X007
- Fabrikant:
- Vishay
Subtotaal (1 tube van 50 eenheden)*
€ 133,80
(excl. BTW)
€ 161,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 150 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 + | € 2,676 | € 133,80 |
*prijsindicatie
- RS-stocknr.:
- 180-8279
- Fabrikantnummer:
- IL300-X007
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 1.75μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | FIMKO, UL, cUL, DIN EN 60747-5-5 (VDE 0884-5), BSI | |
| Typical Fall Time | 1.75μs | |
| Series | IL300 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SMD | ||
Input Current Type AC/DC | ||
Typical Rise Time 1.75μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals FIMKO, UL, cUL, DIN EN 60747-5-5 (VDE 0884-5), BSI | ||
Typical Fall Time 1.75μs | ||
Series IL300 | ||
Automotive Standard No | ||
- Land van herkomst:
- MY
The Vishay IL300 linear optocoupler consists of an AlGaAs infrared emitter irradiating an output PIN photodiode and a feedback photodiode. The feedback photodiode captures a percentage of the emitters flux and generates a control signal (IP1) that can be used to keep the emitter output constant by adjusting the emitter forward current.
Couples AC and DC signals
High gain stability
Low input-output capacitance
Isolation rated voltage 4420 VRMS
Gerelateerde Links
- Vishay AC/DC Input Optocoupler 8-Pin SMD
- Vishay IL300-X007 AC/DC Input Optocoupler 8-Pin SMD
- Vishay IL300-F-X007 AC/DC Input Optocoupler 8-Pin SMD
- Vishay IL300-X009T AC/DC Input Optocoupler 8-Pin SMD
- Vishay DC Input Optocoupler 6-Pin SMD
- Vishay IL410-X007 DC Input Optocoupler 6-Pin SMD
- Vishay Optocoupler Surface, 6-Pin SMD
- Vishay SFH6345-X007 DC Input Optocoupler Surface, 8-Pin Surface Mount