onsemi Optocoupler, Surface, 4-Pin 6-Pin SOP
- RS-stocknr.:
- 195-8851
- Fabrikantnummer:
- FOD8482
- Fabrikant:
- onsemi
Subtotaal (1 tube van 100 eenheden)*
€ 114,30
(excl. BTW)
€ 138,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- Laatste 400 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 100 + | € 1,143 | € 114,30 |
*prijsindicatie
- RS-stocknr.:
- 195-8851
- Fabrikantnummer:
- FOD8482
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 0.8V | |
| Number of Pins | 4 | |
| Package Type | 6-Pin SOP | |
| Typical Rise Time | 15ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000V | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577, DIN-EN/IEC60747-5-5 | |
| Typical Fall Time | 10ns | |
| Series | FOD848x | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 0.8V | ||
Number of Pins 4 | ||
Package Type 6-Pin SOP | ||
Typical Rise Time 15ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000V | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577, DIN-EN/IEC60747-5-5 | ||
Typical Fall Time 10ns | ||
Series FOD848x | ||
Automotive Standard No | ||
The FOD8480 and FOD8482 are low power optocouplers, which support isolated Interface to Intelligent Power Module (IPM) communicating digital control signals from the controller to the IPM, without conducting ground loops or hazardous voltages.
The FOD848x Series, packaged in a stretched body 6−pin small outline plastic package, consists of an aluminium gallium arsenide (AlGaAs) light emitting diode and an integrated high gain photo detector. The detector has a detector threshold with hysteresis. The hysteresis provides differential mode noise immunity and eliminates the potential for output signal chatter. Its non−inverting output is designed as totem pole, which does not require any pull−up resistor.
The FOD8482 has a lower threshold input current, IFLH, at 3.0 mA maximum.