Renesas Electronics PS2561DL2-1Y-A DC Input Photocoupler, Surface, 4-Pin Gull Wing
- RS-stocknr.:
- 234-7076
- Fabrikantnummer:
- PS2561DL2-1Y-A
- Fabrikant:
- Renesas Electronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 14,60
(excl. BTW)
€ 17,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 100 stuk(s) vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 25 | € 0,584 | € 14,60 |
| 50 - 50 | € 0,572 | € 14,30 |
| 75 - 75 | € 0,561 | € 14,03 |
| 100 - 175 | € 0,383 | € 9,58 |
| 200 + | € 0,371 | € 9,28 |
*prijsindicatie
- RS-stocknr.:
- 234-7076
- Fabrikantnummer:
- PS2561DL2-1Y-A
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Photocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Magazine | |
| Number of Pins | 4 | |
| Package Type | Gull Wing | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | UL, EN, CSA | |
| Minimum Current Transfer Ratio | 50% | |
| Series | PS | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Photocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Magazine | ||
Number of Pins 4 | ||
Package Type Gull Wing | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 400mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 5μs | ||
Standards/Approvals UL, EN, CSA | ||
Minimum Current Transfer Ratio 50% | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. It has high isolation voltage.
Operating ambient temperature of 110°C
High collector to emitter voltage
High current transfer ratio
High-speed switching
Gerelateerde Links
- Renesas Electronics PS2561DL2-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2561DL-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS8502L3-AX DC Input Photocoupler 8-Pin Gull Wing
- Renesas Electronics PS2562L-1-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2381-1Y-F3-AX DC Input Photocoupler, 4-Pin LSOP
- Renesas Electronics PS2562L1-1-A DC Input Photocoupler 4-Pin DIP
- Renesas Electronics PS2833-1-F3-A DC Input Photocoupler 4-Pin SSOP
- Renesas Electronics PS2915-1-F3-AX DC Input Photocoupler, 4-Pin Mini-Flat