Broadcom ACPL-054L-060E DC Input 2-Channel Optocoupler, Surface, 8-Pin SO-8
- RS-stocknr.:
- 239-9292
- Fabrikantnummer:
- ACPL-054L-060E
- Fabrikant:
- Broadcom
Subtotaal (1 tube van 100 eenheden)*
€ 250,80
(excl. BTW)
€ 303,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.700 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 100 + | € 2,508 | € 250,80 |
*prijsindicatie
- RS-stocknr.:
- 239-9292
- Fabrikantnummer:
- ACPL-054L-060E
- Fabrikant:
- Broadcom
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
| Merk | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SO-8 | |
| Input Current Type | DC | |
| Maximum Input Current | 230mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, CSA approval, RoHS | |
| Minimum Current Transfer Ratio | 0.93% | |
| Series | ACPL-054L | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SO-8 | ||
Input Current Type DC | ||
Maximum Input Current 230mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, CSA approval, RoHS | ||
Minimum Current Transfer Ratio 0.93% | ||
Series ACPL-054L | ||
Automotive Standard No | ||
The Broadcom ACPL-054L (dual-channel in SO-8 footprint), low-input current, 1-MBd digital opt couplers. These digital opt couplers use an insulating layer between the light-emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance.
Wide supply voltage VCC 27V to 24V
Low drive current 3 mA
Open-collector output
TTL compatible
Compact SO-5, SO-8, stretched SO-6, and stretched SO-8 package
15 kV/μs high common-mode rejection at VCM = 1500V
Guaranteed performance from temperature range – 40°C to +105°C
Low propagation delay 1 μs max at 5V
Gerelateerde Links
- Broadcom ACPL-054L-060E DC Input 2-Channel Optocoupler 8-Pin SO-8
- Broadcom DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-061L-060E DC Input Optocoupler 8-Pin SO-8
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-M61L-060E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M21L-060E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-054L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC