Vishay CNY17-3X017 Optocoupler, Surface, 6-Pin SMD
- RS-stocknr.:
- 244-4685
- Fabrikantnummer:
- CNY17-3X017
- Fabrikant:
- Vishay
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 3,98
(excl. BTW)
€ 4,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 310 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 0,398 | € 3,98 |
| 100 - 240 | € 0,379 | € 3,79 |
| 250 - 490 | € 0,359 | € 3,59 |
| 500 - 990 | € 0,338 | € 3,38 |
| 1000 + | € 0,319 | € 3,19 |
*prijsindicatie
- RS-stocknr.:
- 244-4685
- Fabrikantnummer:
- CNY17-3X017
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMD | |
| Typical Rise Time | 2μs | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 2μs | |
| Series | CNY | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMD | ||
Typical Rise Time 2μs | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 2μs | ||
Series CNY | ||
Automotive Standard No | ||
The Vishay optocoupler is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. Signal information, including a DC level can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This device can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
Long term stability
Industry standard dual-in-line package
Gerelateerde Links
- Vishay Optocoupler 6-Pin SMD
- Vishay CNY17-4X007 Optocoupler 6-Pin SMD
- Vishay CNY17-4X009T Optocoupler 6-Pin SMD
- Vishay CNY17-4X009 Optocoupler 6-Pin SMD
- Vishay CNY17-3X007 Optocoupler, 6-Pin Surface Mount
- Vishay SFH618A-3X017 Optocoupler 4-Pin Surface Mount
- Vishay CNY17-3X007T DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-4 Optocoupler 6-Pin DIP