Broadcom Optocoupler, Through Hole, 8-Pin DIP-8
- RS-stocknr.:
- 253-9433
- Fabrikantnummer:
- ACNW3410-000E
- Fabrikant:
- Broadcom
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 253-9433
- Fabrikantnummer:
- ACNW3410-000E
- Fabrikant:
- Broadcom
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
| Merk | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP-8 | |
| Typical Rise Time | 20ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 1414V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | RoHS | |
| Series | ACNW | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP-8 | ||
Typical Rise Time 20ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 1414V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals RoHS | ||
Series ACNW | ||
Automotive Standard No | ||
The Broadcom 3A gate drive opto-coupler device. The device prevent erroneous gate driver failures in noisy environments. It enables designers to implement cost-effective gate driver solutions for motor drives and power inverters.
3A max peak output current
Rail-to-rail output voltage
UVLO with VE reference for negative power supply
180ns max propagation delay
Wide operating VCC range 15 to 30 V
Industrial temperature range -40 °C to +105 °C
Gerelateerde Links
- Broadcom ACNW3410-000E Optocoupler 8-Pin DIP-8
- Broadcom Optocoupler 8-Pin DIP
- Broadcom HCPL-2211-000E Optocoupler 8-Pin DIP
- Broadcom HCPL-2201-000E Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCNW2211-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW2601-000E DC Input Optocoupler 8-Pin DIP