Lite-On 6N138S-L DC Input Optocoupler, Surface, 8-Pin Surface Mount
- RS-stocknr.:
- 691-2353
- Fabrikantnummer:
- 6N138S-L
- Fabrikant:
- Lite-On
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 691-2353
- Fabrikantnummer:
- 6N138S-L
- Fabrikant:
- Lite-On
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
| Merk | Lite-On | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 2600% | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 2000% | |
| Series | 6N138 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Lite-On | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 2600% | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 2000% | ||
Series 6N138 | ||
Automotive Standard No | ||