Vishay, 4N25 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
- RS-stocknr.:
- 708-5275P
- Fabrikantnummer:
- 4N25
- Fabrikant:
- Vishay
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 708-5275P
- Fabrikantnummer:
- 4N25
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5000 V ac | |
| Maximum Current Transfer Ratio | 50% | |
| Typical Fall Time | 2µs | |
| Minimum Current Transfer Ratio | 20 % | |
| Series | 4N25 | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5000 V ac | ||
Maximum Current Transfer Ratio 50% | ||
Typical Fall Time 2µs | ||
Minimum Current Transfer Ratio 20 % | ||
Series 4N25 | ||
Optocoupler, Transistor Output, 4Nxx Series, Vishay Semiconductor
Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.
Features
• Isolation test voltage 5000 VRMS
• Interfaces with common logic families
• Input-output coupling capacitance < 0.5 pF
• Industry standard dual-in-line 6 pin package
Applications
• AC mains detection
• Reed relay driving
• Switch mode power supply feedback
• Telephone ring detection
• Logic ground isolation
• Logic coupling with high frequency noise rejection