Vishay ILQ2 DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP
- RS-stocknr.:
- 708-5386
- Fabrikantnummer:
- ILQ2
- Fabrikant:
- Vishay
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 2)
€ 1,74
(excl. BTW)
€ 2,11
(incl. BTW)
- RS-stocknr.:
- 708-5386
- Fabrikantnummer:
- ILQ2
- Fabrikant:
- Vishay
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.6μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 500% | |
| Typical Fall Time | 2.2μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | CSA, EN, UL | |
| Series | ILQ | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2.6μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 500% | ||
Typical Fall Time 2.2μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals CSA, EN, UL | ||
Series ILQ | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Gerelateerde Links
- Vishay ILQ2 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ620 AC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ621GB DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ621 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ1 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ55 DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay ILQ615-4 DC Input 4-Channel Optocoupler 16-Pin PDIP