Vishay VO0630T DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS-stocknr.:
- 768-9436
- Fabrikantnummer:
- VO0630T
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 768-9436
- Fabrikantnummer:
- VO0630T
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 23ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 4000Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 7ns | |
| Series | VO | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 23ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 4000Vrms | ||
Logic Output Yes | ||
Typical Fall Time 7ns | ||
Series VO | ||
Optocoupler, Logic Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Gerelateerde Links
- Vishay VO0630T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay AC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay VOIH063AT DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Vishay VOD207T DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Vishay VOD217T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD223T DC Input 2-Channel Optocoupler 8-Pin SOIC