Broadcom HCNW3120-300E DC Input Optocoupler, Surface, 8-Pin DIP
- RS-stocknr.:
- 818-8307
- Fabrikantnummer:
- HCNW3120-300E
- Fabrikant:
- Broadcom
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 9,04
(excl. BTW)
€ 10,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 336 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 334 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 - 8 | € 4,52 | € 9,04 |
| 10 - 18 | € 4,29 | € 8,58 |
| 20 - 48 | € 4,075 | € 8,15 |
| 50 - 98 | € 3,595 | € 7,19 |
| 100 + | € 3,155 | € 6,31 |
*prijsindicatie
- RS-stocknr.:
- 818-8307
- Fabrikantnummer:
- HCNW3120-300E
- Fabrikant:
- Broadcom
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
| Merk | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, CSA, UL1577 | |
| Typical Fall Time | 500ns | |
| Series | HCNW | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 16mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, CSA, UL1577 | ||
Typical Fall Time 500ns | ||
Series HCNW | ||
Automotive Standard No | ||
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are Ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
Gerelateerde Links
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW3120-500E AC/DC Input Optocoupler 8-Pin DIP-8
- Broadcom HCNW4506-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW4504-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW4503-300E DC Input Optocoupler 8-Pin DIP
- Broadcom 6N137-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW2611-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW3120-000E DC Input Optocoupler 8-Pin DIP