Digilent 240-143, Model Pro 3000 Flywires Signal Cable, For Use With Analog Discovery Pro 3000 Series, 220 mm
- RS-stocknr.:
- 278-1660
- Artikelnummer Distrelec:
- 304-20-938
- Fabrikantnummer:
- 240-143
- Fabrikant:
- Digilent
Subtotaal (1 eenheid)*
€ 10,15
(excl. BTW)
€ 12,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,15 |
*prijsindicatie
- RS-stocknr.:
- 278-1660
- Artikelnummer Distrelec:
- 304-20-938
- Fabrikantnummer:
- 240-143
- Fabrikant:
- Digilent
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
| Merk | Digilent | |
| Cable Type | Flywires | |
| Product Type | Signal Cable | |
| For Use With | Analog Discovery Pro 3000 Series | |
| Model Number | Pro 3000 | |
| Cable Length | 220mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Digilent | ||
Cable Type Flywires | ||
Product Type Signal Cable | ||
For Use With Analog Discovery Pro 3000 Series | ||
Model Number Pro 3000 | ||
Cable Length 220mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
2x12 Flywires: Signal Cable Assembly for the Analog Discovery Pro 3000 Series
The 2x12 MTE (Measurement and Test Equipment) Cable provides a simple connection method from any of the instruments on the Analog Discovery Pro 3000 Series to a circuit under test. The 24 female-terminated wires are color-coded and can be used as is, in conjunction with a pin header gender changer to probe a female connector, or connected directly to breadboard wire.
One 2x12 MTE Cable is provided with the Analog Discovery Pro 3000 Series, but it can be useful to have additional cables for testing multiple devices or in the event that it needs to be replaced.
Features
• One 2x12 keyed female MTE connector compatible with the Analog Discovery Pro 3000 Series
• Female-terminated probe ends
• Probe wires 220mm±5
• Color Coded to match the device Pinout
• Female-terminated probe ends
• Probe wires 220mm±5
• Color Coded to match the device Pinout
Gerelateerde Links
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 4-Channel
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 2-Channel
- Digilent 410-413 Transistor Tester Adapter for use with Analog Discovery 2 and Analog Discovery (Legacy)
- Digilent Analog Discovery Pro Series 34 Channels
- Digilent Analog Discovery Pro 5000 Series, 2 GHz Mixed Signal Oscilloscope 5-Channel
- Digilent Analog Discovery Pro 2400 Series, 200 MHz Mixed Signal Analogue Oscilloscope 4-Channel
- Digilent 410-405 for use with Analog Discovery
- Digilent Analog Discovery Pro 2400 Series, 100 MHz Mixed Signal Analogue Oscilloscope 4-Channel