Fluke ScopeMeter III Series, Fluke 190-202, 200 MHz Portable Oscilloscope, 2 Channels
- RS-stocknr.:
- 230-5651
- Artikelnummer Distrelec:
- 302-30-658
- Fabrikantnummer:
- FLUKE-190-202-III
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 5.904,00
(excl. BTW)
€ 7.143,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 1 stuk(s) vanaf 04 januari 2027
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5.904,00 |
*prijsindicatie
- RS-stocknr.:
- 230-5651
- Artikelnummer Distrelec:
- 302-30-658
- Fabrikantnummer:
- FLUKE-190-202-III
- Fabrikant:
- Fluke
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | Fluke 190-202 | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB | |
| Memory Depth | 30kpts | |
| Screen Size | 6 in | |
| Series | ScopeMeter III | |
| Height | 270mm | |
| Depth | 192mm | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Battery Type | Rechargeable Lithium-ion | |
| Minimum Time Base | 2ns/div | |
| Plug Type | USB | |
| Safety Category Voltage | 1kV | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Time Base | 4s/div | |
| Safety Category Level | CAT III, CAT IV | |
| Rise Time | 1.7ns | |
| Maximum Vertical Sensitivity | 100V/div | |
| Power Source | Mains, Battery | |
| Display Type | LCD | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number Fluke 190-202 | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB | ||
Memory Depth 30kpts | ||
Screen Size 6 in | ||
Series ScopeMeter III | ||
Height 270mm | ||
Depth 192mm | ||
Width 70mm | ||
Standards/Approvals No | ||
Battery Type Rechargeable Lithium-ion | ||
Minimum Time Base 2ns/div | ||
Plug Type USB | ||
Safety Category Voltage 1kV | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Time Base 4s/div | ||
Safety Category Level CAT III, CAT IV | ||
Rise Time 1.7ns | ||
Maximum Vertical Sensitivity 100V/div | ||
Power Source Mains, Battery | ||
Display Type LCD | ||
- Land van herkomst:
- RO
Fluke ScopeMeter III Series Oscilloscope, 200 MHz Bandwidth, 2 Analogue Channels - FLUKE-190-202-III
Features & Benefits
• 2-channel input allows simultaneous measurement of multiple signals
• High-speed sampling at 2.5G samples/s ensures precise data capture
• USB Interface simplifies data transfer and connectivity
• Digital display with 8-bit vertical resolution enhances readability
Applications
• Utilised for analysing waveforms in automated systems
• Perfect for testing various electronic components and circuits
• Suitable for maintenance tasks in mechanical equipment
• Effective in educational settings for hands-on learning experiences
How does this device perform during electrical testing tasks?
What detail do the memory depth and Record length provide during measurements?
Is the oscilloscope suitable for professionals working in hazardous environments?
Gerelateerde Links
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope, 2 Channels
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope, 4 Channels
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope RSCAL