Fluke ScopeMeter III Series, Fluke 190-504, 500 MHz Portable Oscilloscope, 4 Channels, RSCAL

Subtotaal (1 eenheid)*

€ 7.659,06

(excl. BTW)

€ 9.267,46

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 1 stuk(s) vanaf 28 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 7.659,06

*prijsindicatie

RS-stocknr.:
230-5798
Fabrikantnummer:
FLUKE-190-504-III
Fabrikant:
Fluke
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Fluke

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

4

Model Number

Fluke 190-504

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Memory Depth

30kpts

Interface Type

USB

Sample Rate Random

5G samples/s

Screen Size

6.4 in

Series

ScopeMeter III

Depth

192mm

Width

70mm

Height

265mm

Standards/Approvals

No

Calibrated

RSCAL

Safety Category Voltage

600V, 1V

Safety Category Level

CAT III, CAT IV

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Vertical Resolution

8 bit

Battery Type

Lithium-ion

Plug Type

USB

Maximum Time Base

4s/div

Rise Time

0.7ns

Maximum Vertical Sensitivity

10000V/div

Power Source

Battery

Minimum Time Base

1ns/div

Battery Life

7h

Land van herkomst:
RO

Fluke ScopeMeter III Series Oscilloscope, 500 MHz Bandwidth, 4 Analogue Channels - FLUKE-190-504-III


This oscilloscope is a portable digital storage device featuring a bandwidth of 500MHz and four analogue channels. Measuring 265 x 192 x 70 mm and weighing 2.2kg, it is designed for ease of use in various applications. The oscilloscope supports a maximum time base of 4 s/div and a minimum time base of 1 ns/div. It provides essential measurements with a 30 kpts memory depth and a sample rate of 1.25 Gsps, making it Ideal for professionals in the automation, electronics, and electrical industries.

Features & Benefits


• Battery-powered design ensures operation in remote locations
• High bandwidth of 500MHz for accurate signal analysis
• USB Interface allows for easy data transfer and connection
• Four-channel input enables simultaneous signal observation
• Digital storage capability facilitates efficient data management
• Minimum vertical sensitivity of 20mV for precise measurements

Applications


• Used for troubleshooting electronic circuits
• Ideal for testing and validation in automation systems
• Effective in electrical safety assessments
• Useful for signal integrity analysis in high-speed

What is the importance of having a 1.25 Gsps sample rate?


A sample rate of 1.25 Gsps allows for precise capture of fast triggers and transient signals, which is critical for analysing high-frequency waveforms accurately.

How does the input impedance impact measurements?


With an input impedance of 1 MΩ, it minimises loading effects on circuits being measured, allowing for more accurate readings without influencing the circuit's behaviour.

Can this oscilloscope handle high voltage measurements?


Yes, it has a safety category rating of CAT III 1000 V and CAT IV 600 V, enabling it to safely measure high-voltage signals in various applications.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.