Rohde & Schwarz RTB2000 Series, 300 MHz Bench Oscilloscope 4-Channel, RSCAL

Subtotaal (1 eenheid)*

€ 4.221,02

(excl. BTW)

€ 5.107,43

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Beperkte voorraad
  • 21 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 4.221,02

*prijsindicatie

RS-stocknr.:
231-0101
Artikelnummer Distrelec:
304-46-532
Fabrikantnummer:
RTB2K-COM4
Fabrikant:
Rohde & Schwarz
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Rohde & Schwarz

Product Type

Oscilloscope

Bandwidth

300MHz

Number of Channels

4

Model Number

RTB2K-COM4

Oscilloscope Type

Bench

Interface Type

UART/RS232

Series

RTB2000

Width

427mm

Standards/Approvals

No

Height

249mm

Maximum Time Base

500s/div

Minimum Time Base

1ns/div

Minimum Vertical Sensitivity

1mV/div

Rise Time

1.75ns

Maximum Vertical Sensitivity

5V/div

Calibrated

RSCAL

Vertical Resolution

10 bit

Power Source

Mains

Land van herkomst:
CZ

Rohde & Schwarz RTB2000 Series RTB-2002 Oscilloscope Bundle


Rohde & Schwarz offer this large inclusion bundle of Oscilloscope, software upgrades and accessories.

The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 10.1-inch colour touchscreen. These features combined with smart operating concepts make the R&S®RTB2000 series the perfect tools for university laboratories, for measurement, troubleshooting, embedded designs during development and for production or service departments. This series of oscilloscopes offer the largest (10.1 inch) capacitive touch display with the highest resolution of 1280 X 800 pixel in its class. The touch screen allows quick navigation in pop-up menus, easily adjust scaling, zoom in or to move a waveform and even annotate the display and take screenshots. It features special display modes, inverse brightness, and waveform colour modes for analog channels. It works just like your smartphone touch screen.

The R&S®RTB2000 series give users more than just an oscilloscope. It also includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. Dedicated operating modes for frequency analysis, mask tests and long data acquisitions are also integrated. Debugging all kinds of electronic systems is easy and efficient.

The Rohde & Schwarz RTB2000 oscilloscopes can be adapted by the installation of software updates included in this bundle. These updates apply to triggering and decoding of serial protocols and the history and segmented memory mode. The waveform and pattern generator and the MSO capabilities model dependent, are built-in and just need to be activated, the bandwidth can also be upgraded to 300MHz with the included upgrade, making functional retrofitting very easy.

Included in this bundle:


143-9327 - RTB2004: Oscilloscope, 4 channels, 300 MHz

143-9334 - RTB-B1: Oscilloscope Module, Mixed Signal Upgrade (MSO)

143-9335 - RTB-B6: Oscilloscope Software, 4-Bit Pattern Generator, Waveform Generator

143-9341 - RTB-B243: Oscilloscope Software, 300 MHz Bandwidth Upgrade

143-9329 - RTB-K1: I2C/SPI Trigger & Decode

143-9330 - RTB-K2: UART/RS232 Trigger & Decode

143-9331 - RTB-K3: CAN/LIN Trigger & Decode

143-9332 - RTB-K15: History & Segmented Memory Module

184-9849 - RTB-K36: Oscilloscope Software, Bode Plot Analysis

Features and Benefits:


• Performance: Bandwidths up to 1 GHz;• Up to 10.1” WXGA Touchscreen Display;• Channels: Up to 4 analog/16 digital (MSO);• Sample Rate: Up to 5 Gsample/s;• Memory: Up to 1 Gsample segmented memory;• Up to 10-bit ADC;• 2 33/actual sampling rate;• reference signal up to 4;• Software upgrades included

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.