RS PRO, RS-6254BC, 250 MHz PC Based PC Oscilloscope, 4 Channels, RSCAL

Subtotaal (1 eenheid)*

€ 665,84

(excl. BTW)

€ 805,67

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 7 stuk(s) klaar voor verzending
  • Plus verzending 20 stuk(s) vanaf 06 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 665,84

*prijsindicatie

RS-stocknr.:
282-1789
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

PC Oscilloscope

Bandwidth

250MHz

Number of Channels

4

Model Number

RS-6254BC

Oscilloscope Type

PC Based

Oscilloscope Form

Pc Based

Series

RS PRO

Standards/Approvals

No

Depth

35mm

Calibrated

RSCAL

Minimum Vertical Sensitivity

10V/div

Minimum Time Base

2ns/div

Plug Type

USB

Rise Time

1.4ns

Vertical Resolution

8 bit

Power Source

USB

Maximum Time Base

100s/div

Maximum Vertical Sensitivity

2mV/div

Land van herkomst:
CN

RS PRO USB Oscilloscope


Introducing the range of RS PRO Compact USB Oscilloscopes, an Ideal space-saving and portable substitute for a benchtop oscilloscope. The high-performance range offers a wide bandwidth range with 4 digital channels and can easily be connected via USB connection to display the measurement results on a desktop PC or laptop. The user-friendly Interface and the versatility of this range of USB oscilloscopes make it an Ideal choice for applications that may require more flexibility around where the measurements GET taken.

Features and Benefits:


  • This range of RS PRO USB oscilloscopes is the perfect plug and play solution to applications where mobility and flexibility for measurement is required

  • It has a compact, lightweight and space-saving design to ensure ultimate portability, while still offering the performance of a benchtop oscilloscope, so the accuracy and quality of the measurement is never compromised

  • Designed with an anodised aluminium outer case, the oscilloscope has excellent heat and abrasion resistance with a sleek, professional appearance

  • This oscilloscope offers more than 20 types of automatic measurement functions, including Pass/Fail check function and fit for engineering functions

  • In addition to this, this PC-based digital oscilloscope allows one computer or laptop to effortlessly connect with multiple oscilloscopes in the range, easily expanding the channel numbers

  • Supplied with a USB 2.0 2 male to Mini USB cable, passive probe 60MHz bandwidth, Alligator Clip Cable and software installation CD that includes the user manual for the oscilloscope

  • Technical Features:


  • Bandwidth options available: 70 MHz to 250 MHz with 4 channels

  • 1GSa/s real-time sampling rate

  • 2mV-10V/DIV input sensitivity

  • FFT spectrum analyser

  • Includes waveform averaging, afterglow, lightness control, reverse, add, subtract, multiply, divide, X-axis and Y-axis display

  • USB 2.0 Interface with no external power required

  • Operating System: Windows 7, Windows 8, Windows 10

  • Applications:


    Digital oscilloscopes are complex and multi-functional electronic laboratory instruments used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries and can be used for:

  • Circuit measurement

  • Wind power, PV power and other new energy equipment test

  • Automotive electron, electric automobile test

  • Electric power system, strong electricity test

  • Industry scenes electric debug testing and measuring

  • Education and science research

  • Quality control

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.