PeakTech P12 Series, 100 MHz PC Based Oscilloscope 2-Channel
- RS-stocknr.:
- 288-5047
- Artikelnummer Distrelec:
- 303-73-745
- Fabrikantnummer:
- P 1286
- Fabrikant:
- PeakTech
Subtotaal (1 eenheid)*
€ 509,66
(excl. BTW)
€ 616,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 509,66 |
*prijsindicatie
- RS-stocknr.:
- 288-5047
- Artikelnummer Distrelec:
- 303-73-745
- Fabrikantnummer:
- P 1286
- Fabrikant:
- PeakTech
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
| Merk | PeakTech | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Model Number | P 1286 | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB, LAN | |
| Series | P12 | |
| Width | 19mm | |
| Length | 12mm | |
| Height | 18mm | |
| Standards/Approvals | No | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Minimum Time Base | 2ns/div | |
| Rise Time | 3.5ns | |
| Maximum Vertical Sensitivity | 5V/div | |
| Maximum Time Base | 100s/div | |
| Power Source | Mains | |
| Alles selecteren | ||
|---|---|---|
Merk PeakTech | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Model Number P 1286 | ||
Oscilloscope Type PC Based | ||
Interface Type USB, LAN | ||
Series P12 | ||
Width 19mm | ||
Length 12mm | ||
Height 18mm | ||
Standards/Approvals No | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 2mV/div | ||
Minimum Time Base 2ns/div | ||
Rise Time 3.5ns | ||
Maximum Vertical Sensitivity 5V/div | ||
Maximum Time Base 100s/div | ||
Power Source Mains | ||
- Land van herkomst:
- CN
The PC oscilloscope with USB & LAN for mobile use on a laptop or permanent use. This small and suitable for installation in control cabinets powerful PC oscilloscope excellent. For the Quick display of any incoming waveform is submitted Press the auto set button and the oscilloscope searches even the best possible display.
2 channel 100 MHz
Isolated LAN port for data transfer
USB port for data transfer without a power supply
Memory length of 10 million points per channel
Gerelateerde Links
- PeakTech P12 Series, 70 MHz Handheld Oscilloscope 4-Channel
- PeakTech 1200 Series, 25 MHz PC Based Oscilloscope 2-Channel
- PeakTech P12 Series 100 MHz Bench Oscilloscope, 2 Channels
- PeakTech P12 Series 200 MHz Bench Oscilloscope, 16 Channels
- PicoScope Automotive Series, 20 MHz PC Based PC Oscilloscope 4-Channel
- RS PRO 70 MHz PC Based PC Oscilloscope, 4 Channels
- RS PRO 100 MHz PC Based PC Oscilloscope, 4 Channels
- RS PRO 200 MHz PC Based PC Oscilloscope, 4 Channels