PeakTech 1200 Series, 100 MHz Bench Oscilloscope 2-Channel
- RS-stocknr.:
- 288-5063
- Artikelnummer Distrelec:
- 110-95-194
- Fabrikantnummer:
- P1245
- Fabrikant:
- PeakTech
Subtotaal (1 eenheid)*
€ 628,20
(excl. BTW)
€ 760,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 628,20 |
*prijsindicatie
- RS-stocknr.:
- 288-5063
- Artikelnummer Distrelec:
- 110-95-194
- Fabrikantnummer:
- P1245
- Fabrikant:
- PeakTech
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
| Merk | PeakTech | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Model Number | P 1245 | |
| Oscilloscope Type | Bench | |
| Interface Type | LAN, USB 2.0, VGA | |
| Series | 1200 | |
| Height | 155mm | |
| Standards/Approvals | No | |
| Width | 340mm | |
| Length | 7mm | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 100s/div | |
| Minimum Time Base | 2ns/div | |
| Vertical Resolution | 8 bit | |
| Alles selecteren | ||
|---|---|---|
Merk PeakTech | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Model Number P 1245 | ||
Oscilloscope Type Bench | ||
Interface Type LAN, USB 2.0, VGA | ||
Series 1200 | ||
Height 155mm | ||
Standards/Approvals No | ||
Width 340mm | ||
Length 7mm | ||
Minimum Vertical Sensitivity 2mV/div | ||
Rise Time 3.5ns | ||
Maximum Time Base 100s/div | ||
Minimum Time Base 2ns/div | ||
Vertical Resolution 8 bit | ||
- Land van herkomst:
- CN
The oscilloscope with two channels, each capable of handling signals up to 100MHz, with a maximum sampling rate of 1 Giga-Samples per Second (GSPS). It features connectivity options including USB, VGA, and LAN, allowing for versatile data transfer and display options. This type of oscilloscope is suitable for a wide range of electronic testing and measurement applications.
Saving of measured values and graphics directly onto the USB stick
Autoset and auto scale function for easy operation
Portable design with optional Li-Ion Battery for the field-use
Gerelateerde Links
- PeakTech 1200 Series, 60 MHz Bench Oscilloscope 2-Channel
- PeakTech P12 Series 100 MHz Bench Oscilloscope, 2 Channels
- PeakTech P13 Series, 300 MHz Bench Oscilloscope 2-Channel
- PeakTech P13 Series, 60 MHz Bench Oscilloscope 2-Channel
- PeakTech 1200 Series, 25 MHz PC Based Oscilloscope 2-Channel
- PeakTech PeakTech P 1404 Series, 100 MHz Bench 2-Channel
- PeakTech P12 Series 200 MHz Bench Oscilloscope, 16 Channels
- PeakTech 2 Analogue Channels