Keysight Technologies DSOX2022A 2000 X Series, 200MHz Bench Digital Oscilloscope, 2 Analogue Channels - UKAS Calibrated
- RS-stocknr.:
- 826-4833
- Fabrikantnummer:
- DSOX2022A + DSOX2APPBNDL
- Fabrikant:
- Keysight Technologies
Subtotaal (1 eenheid)*
€ 2.673,55
(excl. BTW)
€ 3.235,00
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.673,55 |
*prijsindicatie
- RS-stocknr.:
- 826-4833
- Fabrikantnummer:
- DSOX2022A + DSOX2APPBNDL
- Fabrikant:
- Keysight Technologies
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Keysight Technologies | |
| Calibrated | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk Keysight Technologies | ||
Calibrated UKAS | ||
N.v.t.
- Land van herkomst:
- MY
Buy a scope – and get a free software bundle worth up to €5,300 / £4,700!
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
Gerelateerde Links
- Keysight Technologies InfiniiVision 2000 X Series UKAS
- Keysight Technologies DSOX2002A 2000 X Series 2 Analogue Channels - RS Calibrated
- Tektronix MDO3024 MDO3000 Series Digital Portable Oscilloscope 200MHz - UKAS Calibrated
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies DSOX1204A 1000 X Series Digital Storage Oscilloscope 200MHz - RS Calibrated
- Keysight Technologies DSOX1204G 1000 X Series Digital Storage Oscilloscope 200MHz - RS Calibrated
- ISO-TECH IDS-2204E IDS-2000E Series 4 Analogue Channels - UKAS Calibrated
