RS PRO Combination Padlock Aluminium Combination Padlock, 26 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS-stocknr.:
- 196-3972
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 9,14
(excl. BTW)
€ 11,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending
- 5.446 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 192 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,14 |
*prijsindicatie
- RS-stocknr.:
- 196-3972
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Combination Padlock | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 26mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Red | |
| Width | 40mm | |
| Quantity Per Package | 1 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Combination Padlock | ||
Lock Type Combination Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 26mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Red | ||
Width 40mm | ||
Quantity Per Package 1 | ||
Weatherproof No | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO Combination Safety Padlocks
Use these padlocks to secure your valuables. RS PRO combination padlocks have a solid aluminium body with anodised coating and a 6mm thick shackle. Incorporated into the design is a 3-digit code system that allows you to reset your personal code at a time of your choosing. Combination padlocks are a safety accessory ideal for lockers, cabinets, toolboxes, and enclosures. With a choice of colours, you can create a colour code identification system.
Features and Benefits
How Do You Set a Combination Lock?
Variants Available Separately
Applications
Note
These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.
Gerelateerde Links
- RS PRO Combination Padlock Aluminium Combination Padlock 40mm Body
- Master Lock Combination Padlock Aluminium Combination Padlock 40mm Body
- RS PRO Combination Padlock Brass Combination Padlock 40mm Body
- ABUS Combination Padlock Aluminium Safety Padlock Weatherproof 40mm Body
- ABUS Combination Padlock Steel 6 mm Shackle, 40mm Body
- ABUS Combination Padlock Aluminium 6 mm Shackle, 40mm Body
- Kasp Combination Padlock Brass Combination Padlock 40mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock Keyed Alike 13mm Body