ABUS Keyed Brass Safety Padlock Weatherproof, 23 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS-stocknr.:
- 340-5593
- Fabrikantnummer:
- T84MB/40 ROUGE SAFETY FIRST
- Fabrikant:
- ABUS
Subtotaal (1 eenheid)*
€ 14,53
(excl. BTW)
€ 17,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending
- 817 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 46 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,53 |
*prijsindicatie
- RS-stocknr.:
- 340-5593
- Fabrikantnummer:
- T84MB/40 ROUGE SAFETY FIRST
- Fabrikant:
- ABUS
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
| Merk | ABUS | |
| Lock Type | Keyed | |
| Product Type | Safety Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 23mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Red | |
| Width | 40mm | |
| Application | Sports Equipment, Lock Off, Luggage | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk ABUS | ||
Lock Type Keyed | ||
Product Type Safety Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 23mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Red | ||
Width 40mm | ||
Application Sports Equipment, Lock Off, Luggage | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
Vrijgesteld
ABUS Padlocks
The ABUS red, all-weather safety padlock has a body width of 40mm, shackle length of 23mm and shackle diameter of 6mm. The body and shackle are made of solid brass and has rust-free internal components. It has a paracentric keyway and is a keyed different lock-off padlock. This double bolted lock has anti-spark properties for use in hazardous areas (petrol stations, etc.).
Features and Benefits
Highly corrosion resistance
Pin tumbler cylinder with anti-pick mushroom pins resists picking
Anti-static material which provides safety and security
Applications
Lock offs
Luggage
Sports equipment
Gerelateerde Links
- ABUS Keyed Brass Safety Padlock Weatherproof 40mm Body
- ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Aluminium Padlock Weatherproof 40mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 43mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof 40mm Body