ABUS Key Steel Padlock Weatherproof Keyed Alike, 25 mm Shackle Length, 8.8 mm Diameter, 53mm Body
- RS-stocknr.:
- 422-9019
- Fabrikantnummer:
- XR0041 50KA1
- Fabrikant:
- ABUS
Subtotaal (1 eenheid)*
€ 28,70
(excl. BTW)
€ 34,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 14 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,70 |
*prijsindicatie
- RS-stocknr.:
- 422-9019
- Fabrikantnummer:
- XR0041 50KA1
- Fabrikant:
- ABUS
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
| Merk | ABUS | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 8.8mm | |
| Shackle Length | 25mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Grey | |
| Width | 53mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk ABUS | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 8.8mm | ||
Shackle Length 25mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Grey | ||
Width 53mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
Laminated Steel Padlock
Laminated steel body, hardened steel shackle
Each laminate individually galvanised and chromatised for extra rust protection
Corrosion-free 4 pin tumbler locking mechanism designed to give improved protection against manipulation and picking
Tough counter sunk rivets
Double bolted shackle mechanism
Self locking action
Safety bumper protects paint work
For a suitable hasp and staple see stock no 816-007
Steel Padlocks
Gerelateerde Links
- ABUS Key Steel Padlock Weatherproof Keyed Alike 53mm Body
- ABUS Key Steel Padlock Weatherproof 53mm Body
- ABUS Keyed Steel 8 mm Shackle, 50mm Body
- ABUS Keyed Aluminium 8 mm Shackle, 53mm Body
- ABUS Keyed Steel 8 mm Shackle, 53mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike 44mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof Keyed Alike 50mm Body