Edding Red 10 mm Paint Marker Pen for use with Metal, Stone, Wood
- RS-stocknr.:
- 806-066
- Fabrikantnummer:
- 950-002
- Fabrikant:
- Edding
Subtotaal (1 eenheid)*
€ 10,51
(excl. BTW)
€ 12,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 195 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 43 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,51 |
*prijsindicatie
- RS-stocknr.:
- 806-066
- Fabrikantnummer:
- 950-002
- Fabrikant:
- Edding
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
| Merk | Edding | |
| Paint Colour | Red | |
| Product Type | Paint Marker Pen | |
| Compatible Materials | Metal, Stone, Wood | |
| Point Thickness | 10mm | |
| Waterproof | Yes | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | No | |
| Trade Name | Edding | |
| Alles selecteren | ||
|---|---|---|
Merk Edding | ||
Paint Colour Red | ||
Product Type Paint Marker Pen | ||
Compatible Materials Metal, Stone, Wood | ||
Point Thickness 10mm | ||
Waterproof Yes | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals No | ||
Trade Name Edding | ||
Vrijgesteld
- Land van herkomst:
- JP
Paste Marker Pens
A paste painter with a 10mm stroke width, after drying it has the following properties:
Highly permanent
Water-resistant
Temperature range -10°C to +100°C
It is ideal for marking on:
Hot and cold rubber
Concrete
Wood
Metal (even rusty surfaces)
Plastic
Rough damp surfaces
Gerelateerde Links
- Edding Black 10 mm Paint Marker Pen for use with Metal Wood
- Edding White 10 mm Paint Marker Pen for use with Metal Wood
- Edding Yellow 10 mm Paint Marker Pen for use with Metal Wood
- Edding Red 4 mm Paint Marker Pen for use with Plastic Metal
- Edding Red 2 mm Fine Tip Paint Marker Pen for use with Plastic Metal
- Edding Yellow 4 mm Paint Marker Pen for use with Rubber Steel Glass Wood
- Edding Red 4 mm Paint Marker Pen for use with Rubber Steel Glass Wood
- Edding White 4 mm Paint Marker Pen for use with Rubber Steel Glass Wood