Subtotaal (1 verpakking van 10 eenheden)*
€ 38,44
(excl. BTW)
€ 46,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 260 stuk(s) klaar voor verzending
- 1.430 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 3,844 | € 38,44 |
*prijsindicatie
- RS-stocknr.:
- 329-5920
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Pallet Wrap | |
| Width | 100mm | |
| Length | 100m | |
| Dispensing Handle Included | Yes | |
| Colour | Clear | |
| Material | Polyethylene | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Pallet Wrap | ||
Width 100mm | ||
Length 100m | ||
Dispensing Handle Included Yes | ||
Colour Clear | ||
Material Polyethylene | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO, Pallet Wrap 100 mm x 100 m
When you need to secure a pallet and its load for transit or storage, this pallet wrap from RS PRO is an easy-to-use option.
The pallet wrap is a 100-metre roll of wrap stretch-and-seal film. It's clear – so you can easily identify the contents of the pallet – and it includes a reusable dispensing handle that makes it easy to apply. Not only does the wrap secure the load, but it also provides protection against water, moisture and dust. It's easy to remove and won't leave behind any residue. Recyclable linear low-density polyethylene (LLDPE) material means it's an eco-friendly wrapping option.
This pallet wrap is suitable for use in any environment where pallets are used, and particularly in situations where a wrap film is required. You can also use it for storing items at home or when you're moving house.
Features and Benefits
• Pallet wrap
• Clear wrap film
• Set includes 1 reusable dispensing handle and 10 rolls with lenght of 100m
• Width of 100 mm
• Made from recyclable linear low-density polyethylene (LLDPE)
• Easy to apply and remove
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.