Socomec For Use With DIRIS Digiware Range
- RS-stocknr.:
- 122-0544
- Fabrikantnummer:
- 48290182
- Fabrikant:
- Socomec
Subtotaal (1 eenheid)*
€ 5,76
(excl. BTW)
€ 6,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 22 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,76 |
*prijsindicatie
- RS-stocknr.:
- 122-0544
- Fabrikantnummer:
- 48290182
- Fabrikant:
- Socomec
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
| Merk | Socomec | |
| Product Type | Cable | |
| For Use With | DIRIS Digiware Range | |
| Standards/Approvals | RoHS, IEC 61557-12, ISO 14025, UL | |
| Alles selecteren | ||
|---|---|---|
Merk Socomec | ||
Product Type Cable | ||
For Use With DIRIS Digiware Range | ||
Standards/Approvals RoHS, IEC 61557-12, ISO 14025, UL | ||
- Land van herkomst:
- TH
DIRIS Digiware BUS Connection Cables
DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy. The Digiware range is suited for use in industrial and commercial applications.
Features and Benefits
RJ45 connectors
For connection between DIRIS Digiware modules
Cable length is 0.5m
DIRIS Digiware BUS Connection Cables
DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy.
The Digiware range is suited for use in industrial and commercial applications.
Features and Benefits
• RJ45 connectors
• For connection between DIRIS Digiware modules
• 0.5 M, 1 M or 10 M lengths available
Gerelateerde Links
- Socomec For Use With DIRIS Digiware Range
- Socomec Cable For Use With DIRIS Digiware I, DIRIS B or DIRIS A-40
- Socomec Cable For Use With DIRIS Digiware Idc
- Socomec Repeater For Use With DIRIS Digiware D-x0
- Socomec DIN Rail Mounting Clip For Use With DIRIS Digiware S
- Socomec DIN Rail Mounting Kit For Use With DIRIS/ISOM Digiware Displays
- Socomec For Use With Digiware Bus
- Socomec Cable For Use With Digiware Bus