Omron Green Miniature Panel Mount Indicator M22N Series, 22 mm, Crimp Termination, IP66, 24V
- RS-stocknr.:
- 215-7284
- Fabrikantnummer:
- M22N-BN-TGA-GC-P
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 21,87
(excl. BTW)
€ 26,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,87 |
*prijsindicatie
- RS-stocknr.:
- 215-7284
- Fabrikantnummer:
- M22N-BN-TGA-GC-P
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Voltage | 24V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Lamp Base | Miniature | |
| Current | 5mA | |
| Termination Type | Crimp | |
| Mount Type | Panel | |
| IP Rating | IP66 | |
| Mount Hole Size | 22 mm | |
| Bezel Colour | Green | |
| Standards/Approvals | cULus, CE, TUV, CCC | |
| Series | M22N | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Voltage 24V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Lamp Base Miniature | ||
Current 5mA | ||
Termination Type Crimp | ||
Mount Type Panel | ||
IP Rating IP66 | ||
Mount Hole Size 22 mm | ||
Bezel Colour Green | ||
Standards/Approvals cULus, CE, TUV, CCC | ||
Series M22N | ||
The Omron indicator is a plastic flat indicator. It is a 22mm diameter indicator. It has green LED for indication. LED lamp has rated voltage of 24VDC. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.
It is easy to use
It is safe to use
It has compact design
Meets global safety standards
It has improved wiring visibility through to a modified wiring direction(push in plus terminal block type)
Gerelateerde Links
- Omron Green Miniature Panel Mount Indicator M22N Series Crimp Termination 24V
- Omron Green Miniature Indicator Pilot Light M22N Series IP66, 6V
- Omron Green Miniature Panel Mount Indicator M22N Series Crimp Termination 110V
- Omron Green Panel Mount Indicator M22N Series IP66
- Omron Green Miniature Panel Mount Indicator M22N Series Crimp Termination 240V
- Omron Green Indicator Pilot Light M22N Series IP66, 24V
- Omron Green Indicator Pilot Light M22N Series Crimp Termination 12V
- Omron Red Miniature Panel Mount Indicator M22N Series Crimp Termination 240V