Omron White Miniature Indicator Pilot Light M22N Series, Crimp Termination, IP66, 24V
- RS-stocknr.:
- 215-7862
- Fabrikantnummer:
- M22N-BC-TWA-WC-P
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 21,87
(excl. BTW)
€ 26,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,87 |
*prijsindicatie
- RS-stocknr.:
- 215-7862
- Fabrikantnummer:
- M22N-BC-TWA-WC-P
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Voltage | 24V | |
| Product Type | Indicator Pilot Light | |
| Light Output Colour | White | |
| Lamp Base | Miniature | |
| Current | 5mA | |
| Mount Type | Panel | |
| Termination Type | Crimp | |
| IP Rating | IP66 | |
| Bezel Colour | White | |
| Standards/Approvals | TUV, cULus, CE, CCC | |
| Series | M22N | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Voltage 24V | ||
Product Type Indicator Pilot Light | ||
Light Output Colour White | ||
Lamp Base Miniature | ||
Current 5mA | ||
Mount Type Panel | ||
Termination Type Crimp | ||
IP Rating IP66 | ||
Bezel Colour White | ||
Standards/Approvals TUV, cULus, CE, CCC | ||
Series M22N | ||
The Omron M22N series indicators, comes with control panel miniaturization through a more compact design and modified wiring direction. There is an addition of push-in plus terminal blocks for easy wiring. It can be installed in two types of panel hole dimensions: 22.3 and 25.5 dia. The indicators come in a wide variety of colours and shapes. The M22N has class II electric shock protection. These indicators can be designed or ordered as per user requirements and applications by model number structure.
Compact design
It comes with IP66, NEMA 4X, and NEMA 13 degree of protection
Gerelateerde Links
- Omron White LED Indicator Pilot Light 22.3 mm Cutout IP66
- Omron White Miniature Indicator Pilot Light M22N Series Crimp Termination 240V
- Omron White Miniature Panel Mount Indicator M22N Series Crimp Termination 24V
- Omron White Miniature Panel Mount Indicator M22N Series Crimp Termination 240V
- Omron Red Miniature Indicator Pilot Light M22N Series Crimp Termination 24V
- Omron White LED Indicator Pilot Light 22 mm Cutout IP66, Flat
- Omron White LED Indicator Pilot Light 22.3 mm Cutout IP66
- Omron White LED Indicator Pilot Light 22.3 mm Cutout IP66