CML Innovative Technologies Recessed Bezel Panel Indicator, Red Panel Mount Indicator, 8 mm, Tab Termination, IP67 24V
- RS-stocknr.:
- 224-3569
- Artikelnummer Distrelec:
- 301-20-773
- Fabrikantnummer:
- 19050353
- Fabrikant:
- CML Innovative Technologies
Subtotaal (1 eenheid)*
€ 6,17
(excl. BTW)
€ 7,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 108 stuk(s) klaar voor verzending
- 278 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,17 |
*prijsindicatie
- RS-stocknr.:
- 224-3569
- Artikelnummer Distrelec:
- 301-20-773
- Fabrikantnummer:
- 19050353
- Fabrikant:
- CML Innovative Technologies
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
| Merk | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Recessed Bezel Panel Indicator | |
| LED Colour | Red | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 80mcd | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Alles selecteren | ||
|---|---|---|
Merk CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Recessed Bezel Panel Indicator | ||
LED Colour Red | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 80mcd | ||
Standards/Approvals RoHS, REACH SVHC | ||
- Land van herkomst:
- GB
The CML Innovative Technologies panel mount indicator has red colour LED with 24Vdc forward voltage at 20mA. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has recessed satin chrome bezel and comes in M8 size.
It is RoHS and REACH SVHC compliant
Gerelateerde Links
- CML Innovative Technologies Recessed Bezel Panel Indicator 8 mm IP67 24V
- CML Innovative Technologies Recessed Bezel Panel Indicator 8 mm IP67 24V
- CML Innovative Technologies LED Recessed Panel Indicator M8 IP67 12V
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm, Tab
- CML Innovative Technologies LED Recessed Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm
- CML Innovative Technologies LED Recessed Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Recessed Panel Indicator 8 mm IP67 12V