Gossen Metrawatt SECULIFE ST PRO PAT Tester, Leakage Current, Insulation Resistance Test Type
- RS-stocknr.:
- 219-893
- Fabrikantnummer:
- M694C
- Fabrikant:
- Gossen Metrawatt
Subtotaal (1 eenheid)*
€ 5.171,20
(excl. BTW)
€ 6.257,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending 1 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5.171,20 |
*prijsindicatie
- RS-stocknr.:
- 219-893
- Fabrikantnummer:
- M694C
- Fabrikant:
- Gossen Metrawatt
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
| Merk | Gossen Metrawatt | |
| Tester Type | Medical Safety Tester | |
| Product Type | PAT Tester | |
| Test Type | Leakage Current, Insulation Resistance | |
| Testing Method | Automatic | |
| Power Source | Mains | |
| Model Number | SECULIFE ST PRO | |
| Minimum Supply Voltage | 90V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Width | 295mm | |
| Standards/Approvals | DAkkS Calibration Certificate, IEC / DIN EN 60601, IEC / DIN EN 62353 | |
| Weight | 2.50kg | |
| Height | 145mm | |
| Maximum Supply Voltage | 264V | |
| Alles selecteren | ||
|---|---|---|
Merk Gossen Metrawatt | ||
Tester Type Medical Safety Tester | ||
Product Type PAT Tester | ||
Test Type Leakage Current, Insulation Resistance | ||
Testing Method Automatic | ||
Power Source Mains | ||
Model Number SECULIFE ST PRO | ||
Minimum Supply Voltage 90V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Width 295mm | ||
Standards/Approvals DAkkS Calibration Certificate, IEC / DIN EN 60601, IEC / DIN EN 62353 | ||
Weight 2.50kg | ||
Height 145mm | ||
Maximum Supply Voltage 264V | ||
- Land van herkomst:
- DE
Gossen-Metrawatt Pat Tester, 90V Minimum Supply Voltage, 264V Maximum Supply Voltage - M694C
This PAT tester is a mains-powered medical safety tester designed to perform automatic electrical checks on medical equipment. It evaluates leakage current and insulation resistance to support routine safety assessments in clinical settings. The unit operates across a wide input range and is suitable for environments that require adherence to recognised testing standards.
Features and Benefits:
• *Made in Germany - including DAkkS calibration certificate
• Automatic testing method simplifies repetitive measurement tasks
• Leakage current and insulation resistance measurements support safety verification
• Operates from 90V to 264V supply for broad mains compatibility
• Complies with IEC 60601 and IEC 62353 standards for medical use
• Compact mass of 2.50 kg enables straightforward handling
• Automatic testing method simplifies repetitive measurement tasks
• Leakage current and insulation resistance measurements support safety verification
• Operates from 90V to 264V supply for broad mains compatibility
• Complies with IEC 60601 and IEC 62353 standards for medical use
• Compact mass of 2.50 kg enables straightforward handling
Applications
• Used for routine checks in hospitals and clinics
• Suitable for maintenance of professional appliance tester medical equipment
• Employed in calibration workflows requiring DAkkS certification
• Useful when testing portable medical devices requiring mains input
• Used for compliance testing against international medical standards
• Suitable for maintenance of professional appliance tester medical equipment
• Employed in calibration workflows requiring DAkkS certification
• Useful when testing portable medical devices requiring mains input
• Used for compliance testing against international medical standards
What temperature range can it be used within?
It is specified for operation between 0°C and +40°C.
Which specific tests does it perform automatically?
It conducts leakage current assessments and verifies insulation resistance.
How is the instrument powered during field use?
It is mains powered and accepts input voltages from 90V up to 264V.
What approvals support its use in medical contexts?
It holds calibration and conformity against DAkkS certification and IEC/DIN EN standards listed.
How portable is the unit for frequent location changes?
The device weighs 2.50 kg, allowing for portable handling and transport.
Gerelateerde Links
- Gossen Metrawatt PAT Tester Case
- Gossen Metrawatt M694H PAT Tester, Class I Test Type
- Gossen Metrawatt M694A PAT Tester Welding, Medical Test Type
- Gossen Metrawatt M694B PAT Tester Medical, Welding Test Type
- Gossen Metrawatt METRATESTER 5+ PAT Tester, Class II Test Type
- Gossen Metrawatt PAT Testing Adapter
- Gossen Metrawatt SECUTEST ST PRO PAT Tester Class I Test Type
- Gossen Metrawatt PAT Testing Cleaning Pen