Chauvin Arnoux CA 6163 PAT Tester, Class I, Class II Test Type
- RS-stocknr.:
- 261-5444
- Fabrikantnummer:
- P01145831
- Fabrikant:
- Chauvin Arnoux
Subtotaal (1 eenheid)*
€ 5.708,52
(excl. BTW)
€ 6.907,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tekort aan aanbod
- Plus verzending 1 stuk(s) vanaf 09 november 2026
- Plus verzending 3 stuk(s) vanaf 03 december 2026
Onze huidige voorraad is beperkt en onze leveranciers verwachten tekorten.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5.708,52 |
*prijsindicatie
- RS-stocknr.:
- 261-5444
- Fabrikantnummer:
- P01145831
- Fabrikant:
- Chauvin Arnoux
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
| Merk | Chauvin Arnoux | |
| Product Type | PAT Tester | |
| Tester Type | Electrical Test | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Download | Yes | |
| Flash Test | Yes | |
| Plug Type | Type F - Schuko | |
| Power Source | Mains | |
| Model Number | CA 6163 | |
| Minimum Supply Voltage | 40V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 194mm | |
| Length | 340mm | |
| Width | 405mm | |
| Standards/Approvals | IEC 615571, 10 | |
| Weight | 15kg | |
| Maximum Supply Voltage | 5.35kV | |
| Alles selecteren | ||
|---|---|---|
Merk Chauvin Arnoux | ||
Product Type PAT Tester | ||
Tester Type Electrical Test | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Download Yes | ||
Flash Test Yes | ||
Plug Type Type F - Schuko | ||
Power Source Mains | ||
Model Number CA 6163 | ||
Minimum Supply Voltage 40V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Height 194mm | ||
Length 340mm | ||
Width 405mm | ||
Standards/Approvals IEC 615571, 10 | ||
Weight 15kg | ||
Maximum Supply Voltage 5.35kV | ||
- Land van herkomst:
- FR
The CA 6163 multifunctional switchgear tester can be used to carry out all measurements for testing the electrical safety of portable equipment, machines and switchboards. It is therefore ideally suited for testing and certifying the electrical safety of equipment, as part of end-of-pipe conformity checks, periodic inspections or maintenance work.;The CA 6163 is very easy to use thanks to its colour touchscreen, online help that displays the connection diagram for each function, and a HMI based on the selection of self-explanatory icons evoking the chosen functionality. ;The CA 6163 machine controller has a four-key keypad for quick access to certain functions in any context: printing a measurement on the sticker printer, displaying help screens for the current function, returning to the main screen, and returning to the previous menu. ;It integrates easily into test environments, with multiple connection options to the test object, auto-detection of connected devices such as a remote control foot pedal, a 4-light signal tower, a barcode reader and RFID transponder, and a sticker printer.;The CA 6163 stores up to 100,000 tests. PC-based software transfers test data via either USB or Wi-Fi for analysis and reporting.;The on-board software can be easily updated in a few minutes via USB stick.
Strengths : ;- Tests according to regulatory standards;- Automatic customizable scripts;- Colour touch screen usable with gloves;- Multilingual interface;- Customisable Visual inspections;- 5 kV dielectric, 50 GΩ insulation, 25 A continuity tests;- Direct, differential, substitution and contact leakage current;- Unweighted, weighted, reverse polarity L-N, soldering machine measurement networks;- Discharge time;- Automatic pass/fail sticker printing;- Interfaces to barcode, RFID, remote control and lamps;- Memory for up to 100,000 tests;- 1 x USB-B and 2 x USB-A ports;- Wifi communication;- PC based software for analysis and report generation;- On-board software update via USB stick
CA 6163 has the following characteristics: ;- 2F/4F continuity 0.1 A, 0.2 A, 10 A, voltage drop ∆U, 25A;- Insulation 50 GΩ;- 5 kV dielectric test ;- DDRs test A, AC, B, B+, F, EV;- Loop impedance and line impedance;- Direct leakage current;- Differential leakage current;- Leakage current by substitution method;- Contact leakage current, unweighted and weighted;- Single and three-phase power;- Current measurement via current clamp;- Phase rotation test;- Discharge time
Warning
Type F : This plug can be replaced by a plug suitable for your country
Gerelateerde Links
- Chauvin Arnoux CA 6163 PAT Tester Class II Test Type, UKAS
- Chauvin Arnoux CA 6163 PAT Tester Class II Test Type, RSCAL
- Chauvin Arnoux, Model CA 751 Socket Tester 16A 230V ac CAT II
- Chauvin Arnoux CA 7028 Cable Tester RJ45
- Chauvin Arnoux CA 6161 Multifunction Tester 1kV
- Martindale PAT Tester Class I Class II, UnderVoltage Test Type
- Chauvin Arnoux CA 6460 Earth Tester Aurix 30V
- Martindale PAT Tester Class I Class II UKAS