RS PRO PCB Card Guide Horizontal Mount 114.3 mm Long, 1.6 mm Thick Max.
- RS-stocknr.:
- 304-255
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 500 meer toe om € 50,50 te besparen
Bekijk bulkkortingSubtotaal (1 zak van 50 eenheden)*
€ 101,15
(excl. BTW)
€ 122,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 850 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 50 - 450 | € 2,023 | € 101,15 | - |
| 500 + | € 1,922 | € 96,10 | € 50,50 |
*prijsindicatie
- RS-stocknr.:
- 304-255
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | PCB Card Guide | |
| Sub Type | Horizontal Mount | |
| Length | 114.3mm | |
| Maximum PCB Thickness | 1.6mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V0 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type PCB Card Guide | ||
Sub Type Horizontal Mount | ||
Length 114.3mm | ||
Maximum PCB Thickness 1.6mm | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94 V0 | ||
- Land van herkomst:
- CN
RS PRO Horizontal PCB Card Guide, 1.2 to 2.3 mm PCB Thickness
The RS PRO Horizontal PCB Card Guide is designed to provide robust support for mounting printed circuit boards. It features a funnel entry that simplifies the insertion process, making it ideal for applications requiring quick and easy board installation. The deep channel ensures stability, particularly for larger or heavier boards, while the flame-retardant nylon construction enhances safety.
Features and Benefits
Horizontal Card Guides: Offer support for mounting printed circuit boards, ensuring stability and alignment.
Funnel Entry: Facilitates easy insertion of PCBs, reducing installation time and effort.
Deep Channel (5.1 mm): Provides extra support for larger or heavier boards, preventing movement and ensuring secure placement.
Flame-Retardant Nylon: Enhances safety by reducing the risk of fire hazards.
Applications
Electronics manufacturing
PCB assembly
Industrial automation
Additional Information
No need for installation tooling
Snap fits into metal or plastic panels
PCB Thickness Range: 1.2 to 2.3 mm
Length: 114.3 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- Bivar PCB Card Guide Horizontal Mount 114.3 mm Long, 1.9 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount 114.3 mm Long, 1.6 mm Thick Max.
- RS PRO PCB Card Guide Horizontal Mount 160 mm Long, 1.6 mm Thick Max.
- RS PRO PCB Card Guide Horizontal Mount 203.2 mm Long, 1.6 mm Thick Max.
- RS PRO PCB Card Guide Horizontal Mount 152.4 mm Long, 1.6 mm Thick Max.
- RS PRO PCB Card Guide Horizontal Mount 63.5 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Horizontal Mount 88.9 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Horizontal Mount 127 mm Long, 1.6 mm Thick Max.