Fischer Elektronik PCB Card Guide Snap-In Slot 70 mm Long
- RS-stocknr.:
- 285-8455
- Artikelnummer Distrelec:
- 148-20-983
- Fabrikantnummer:
- MSVL70
- Fabrikant:
- Fischer Elektronik
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 285-8455
- Artikelnummer Distrelec:
- 148-20-983
- Fabrikantnummer:
- MSVL70
- Fabrikant:
- Fischer Elektronik
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
| Merk | Fischer Elektronik | |
| Product Type | PCB Card Guide | |
| Sub Type | Snap-In Slot | |
| Length | 70mm | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fischer Elektronik | ||
Product Type PCB Card Guide | ||
Sub Type Snap-In Slot | ||
Length 70mm | ||
Material Polyamide | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Guide rail is high-quality fixing material for mechanical components, specifically designed to ensure secure mounting in electronic applications. With a temperature range of -40°C to +205°C and a class of flammability UL 94 V-0, this product offers exceptional durability and safety. The polyamide, GF reinforced material enhances the strength of the mounting screw-on type, making it a reliable choice for various electronic setups.
Secure mounting solution for electronic components
Temperature range of -40°C to +205°C ensures versatility
Class of flammability UL 94 V-0 for enhanced safety
Polyamide, GF reinforced material for added strength
Easy screw-on installation with bolting device for convenience
Gerelateerde Links
- Fischer Elektronik PCB Card Guide Snap-In Slot 109 mm Long
- Bivar PCB Card Guide Snap-In Card Guide 88.9 mm Long, 1.6 mm 1.6 mm Thick Max.
- Calmark PCB Card Guide Card Guide 96.52 mm Long, 5 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount Card Guide 90 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Vertical Mount Card Guide 46.5 mm Long, 1.6 mm Thick Max.
- nVent SCHROFF PCB Card Guide Screw Contact 61 mm Long
- Essentra PCB Card Guide Vertical Mount 164.1 mm Long, 1.6 mm Thick Max.
- Bivar PCB Card Guide Horizontal Mount 114.3 mm Long, 1.9 mm Thick Max.