Molex Connector for use with SlimStack
- RS-stocknr.:
- 471-939
- Artikelnummer Distrelec:
- 304-56-795
- Fabrikantnummer:
- 53309-1470
- Fabrikant:
- Molex
Subtotaal (1 rol van 1000 eenheden)*
€ 1.324,80
(excl. BTW)
€ 1.603,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 31 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 1.324,80 | € 1,325 |
*prijsindicatie
- RS-stocknr.:
- 471-939
- Artikelnummer Distrelec:
- 304-56-795
- Fabrikantnummer:
- 53309-1470
- Fabrikant:
- Molex
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Natural | |
| Material | High Temperature Thermoplastic, Phosphor Bronze | |
| Standards/Approvals | No | |
| Series | 53309 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Natural | ||
Material High Temperature Thermoplastic, Phosphor Bronze | ||
Standards/Approvals No | ||
Series 53309 | ||
- Land van herkomst:
- JP
The Molex Board-to-Board connector is engineered for a robust connection in high-density applications, providing exceptional reliability and performance. Designed for seamless integration, this connector features an efficient 0.80mm pitch and a Compact mated height of 5.65mm, making it an Ideal choice for modern PCB designs. The connector supports up to 14 circuits, ensuring ample connectivity for a wide range of electronic devices. Constructed with high-temperature thermoplastic and phosphor bronze materials, it promises durability that withstands the rigours of varying operational environments, from -40°C to +105°C. This connector facilitates easy mating and disconnection, greatly enhancing usability in intricate assemblies.
Surface mount termination Interface style allows for streamlined PCB assembly
Lightweight design ensures minimal impact on overall product weight
Fully shrouded design enhances safety during operation and installation
Specific design benefits such as keying features that enhance mating accuracy
Packaged in embossed tape on reel, allowing for efficient handling and inventory management
