Molex Connector for use with SlimStack
- RS-stocknr.:
- 471-962
- Artikelnummer Distrelec:
- 304-62-624
- Fabrikantnummer:
- 52901-1074
- Fabrikant:
- Molex
Subtotaal (1 rol van 440 eenheden)*
€ 2.708,10
(excl. BTW)
€ 3.276,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 2.708,10 | € 6,155 |
*prijsindicatie
- RS-stocknr.:
- 471-962
- Artikelnummer Distrelec:
- 304-62-624
- Fabrikantnummer:
- 52901-1074
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | White | |
| Material | High Temperature Thermoplastic | |
| Standards/Approvals | No | |
| Series | 52901 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour White | ||
Material High Temperature Thermoplastic | ||
Standards/Approvals No | ||
Series 52901 | ||
- Land van herkomst:
- JP
The Molex Board-to-Board connector represents a Pinnacle of Compact design and functionality, crafted for demanding applications. Seamlessly integrating into various electronic assemblies, this connector features a 0.635mm pitch that optimises space utilisation while ensuring robust electrical performance. With an impressive maximum height range and versatile circuitry options, it caters to the diverse needs of modern electronics. Durability remains a hallmark of this product, with up to 50 mating cycles anticipated under rigorous operational conditions. Enhanced by low-halogen compliance and an environment-friendly design, this connector is engineered to meet the responsibilities of contemporary manufacturing without compromising performance.
Offers superior mating stability with its unique vertical orientation
Facilitates easy installation and maintenance thanks to its surface mount termination
Enhances assembly efficiency with a robotic placement vacuum pick-up area
Allows adaptable connectivity within electronic devices due to its compatibility with multiple plugs
Promotes reliability in circuitry with a commendable maximum current capacity
Structured for eco-friendliness by adhering to low-halogen and RoHS directives
Includes features to ensure precise PCB retention and locator functionalities