TE Connectivity Receptacle for use with PCB Connector
- RS-stocknr.:
- 472-487
- Artikelnummer Distrelec:
- 304-58-634
- Fabrikantnummer:
- 368572-9
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 600 eenheden)*
€ 243,28
(excl. BTW)
€ 294,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 243,28 | € 0,405 |
*prijsindicatie
- RS-stocknr.:
- 472-487
- Artikelnummer Distrelec:
- 304-58-634
- Fabrikantnummer:
- 368572-9
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Power Double Lock | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94 V-0 | ||
Series Power Double Lock | ||
- Land van herkomst:
- KR
The TE Connectivity Housing and cap assembly is engineered for crimp applications in wire-to-wire connections, designed to meet stringent safety and performance standards. Utilising advanced materials, it withstands harsh environments while ensuring reliable electrical performance. This connector supports three power positions and is compliant with UL 94V-0 flame ratings, making it ideal for various industrial applications. Its robust design features a sleek black finish and a compact form factor that enhances installation flexibility. With an operating temperature range of -30 to 105°C, it promises durability and efficiency in demanding scenarios. Not only does it facilitate seamless connections, but it also mitigates the risk of contact retention issues within the housing. This product embodies innovation and reliability, ensuring that it meets the evolving needs of modern electrical systems.
Optimised for power applications, enhancing overall electrical performance
Manufactured from high-quality PA 66, ensuring strength and durability
Features a crimp termination method for secure wire connections
Designed for cable mount, allowing for versatile installation options
Rated for operating voltages of 300 VAC, providing substantial power support
Lightweight design that simplifies the integration process in various setups
Resilient against operating temperature extremes, ensuring long-term usage
Compliance with EU RoHS and ELV directives reflects a commitment to safety and environmental standards
