TE Connectivity Housing for use with Connectors
- RS-stocknr.:
- 474-455
- Artikelnummer Distrelec:
- 304-50-413
- Fabrikantnummer:
- 1969612-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 2000 eenheden)*
€ 266,68
(excl. BTW)
€ 322,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 266,68 | € 0,133 |
*prijsindicatie
- RS-stocknr.:
- 474-455
- Artikelnummer Distrelec:
- 304-50-413
- Fabrikantnummer:
- 1969612-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL UL 94V-0, CSA | |
| Series | VAL-U-LOK | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals UL UL 94V-0, CSA | ||
Series VAL-U-LOK | ||
- Land van herkomst:
- US
The TE Connectivity Housing plug crimp connector stands out as an exceptional solution for reliable wire-to-wire connections. Constructed from durable nylon 6/6, this component is designed to withstand harsh operating conditions with a temperature range from -40 to 105 °C. Featuring a 2-position, 2-row configuration, it is perfect for applications requiring secure connections in power and signal circuits. The UL 94V-0 flammability rating and CSA certification ensure compliance with industry-leading safety standards, providing peace of mind for users. Its user-friendly crimp termination method enhances installation efficiency, making it an ideal choice for various connector and housing systems.
Delivers reliable performance in a lightweight design
Ensures compatibility across multiple industries with stringent safety approvals
Facilitates easy assembly and maintenance with its straightforward crimp mechanism
Offers low halogen content, contributing to environmentally friendly applications
Supports high voltage operations at 600 VAC, making it suitable for demanding electrical systems
Provides exceptional contact retention, enhancing overall connection integrity
Gerelateerde Links
- TE Connectivity Housing for use with Connectors
- TE Connectivity, VAL-U-LOK Polyamide 66 Male 8 Way Plug Housing for use with Automotive Connector
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Connector Housing for use with Dynamic 1000
- TE Connectivity Connector Housing for use with 1-104482-2 Series
- TE Connectivity Housing for use with PCB Connector
- Draw Wires & Fish Tapes | Wire Fish Tape
