Molex Plug for use with SlimStack
- RS-stocknr.:
- 478-196
- Artikelnummer Distrelec:
- 304-62-357
- Fabrikantnummer:
- 503376-3410
- Fabrikant:
- Molex
Subtotaal (1 rol van 1500 eenheden)*
€ 1.729,38
(excl. BTW)
€ 2.092,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 1.729,38 | € 1,153 |
*prijsindicatie
- RS-stocknr.:
- 478-196
- Artikelnummer Distrelec:
- 304-62-357
- Fabrikantnummer:
- 503376-3410
- Fabrikant:
- Molex
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Accessory Type | Plug | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Phosphor Bronze | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, IPC 1752A Class D, EU RoHS Compliant, Low-Halogen per IEC 61249-2-21 | |
| Series | 503376 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Accessory Type Plug | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Black | ||
Material Phosphor Bronze | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, IPC 1752A Class D, EU RoHS Compliant, Low-Halogen per IEC 61249-2-21 | ||
Series 503376 | ||
- Land van herkomst:
- JP
The Molex Board-to-Board Plug is engineered for precision and reliability, designed specifically for demanding applications in electronic circuits. With a Compact 0.40mm pitch and a right-angle configuration, this surface mount connector ensures seamless integration into your PCBs while optimising space utilisation. The design features dual rows with 34 circuits, making it an Ideal choice for various communication and signal processing tasks. Robustly constructed with high-quality materials, including phosphor bronze for metal components and gold plating for enhanced durability and conductivity, this connector withstands up to 30 voltage and guarantees effective current transmission with a capacity of 0.3A per contact. Its low-halogen status demonstrates a commitment to environmental compliance, ensuring that your solutions are not only efficient but also sustainable.
Designed for high-density applications with a Compact layout
Constructed from Durable materials to enhance longevity
Low-halogen status upholds environmental standards
Integrated with PCB locator for precise alignment
Offers surface mount termination for streamlined installation
Features 34 circuits to facilitate complex connections
Right-angle orientation optimises space in electronic assemblies
Supports a wide temperature range for varied operating conditions
