TE Connectivity Housing for use with Rectangular Connector
- RS-stocknr.:
- 481-946
- Artikelnummer Distrelec:
- 304-58-613
- Fabrikantnummer:
- 316768-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 1500 eenheden)*
€ 248,66
(excl. BTW)
€ 300,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 248,66 | € 0,166 |
*prijsindicatie
- RS-stocknr.:
- 481-946
- Artikelnummer Distrelec:
- 304-58-613
- Fabrikantnummer:
- 316768-6
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | Connector Housing | |
| For Use With | Rectangular Connector | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Power Double Lock | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Accessory Type Housing | ||
Product Type Connector Housing | ||
For Use With Rectangular Connector | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94 V-0 | ||
Series Power Double Lock | ||
- Land van herkomst:
- US
The TE Connectivity Housing connector is an essential component for reliable and efficient power connections, designed for wire-to-wire applications. Engineered with precision, it features a crimp termination method that ensures secure and consistent connectivity within any electrical system. With its UL 94V-0 rating, this connector guarantees excellent flame resistance, making it suitable for various industrial environments. The housing is constructed from durable nylon 6/6, ensuring longevity and resilience against extreme operating temperatures ranging from -30 to 105 °C. This product is ideal for applications requiring a dependable connector that enhances system integrity and performance.
Designed specifically for power applications ensuring reliable connectivity
Utilises a plug type for simple and effective installation
Features a blue colour for easy identification within systems
Configured for one power position to streamline connections
Mechanical attachment via cable mount offering flexibility in installation
Low halogen content contributing to safer material usage
Compliant with EU RoHS and ELV directives reflecting environmental consciousness
Gerelateerde Links
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Rectangular Connector Locking for use with Rectangular Connectors
- TE Connectivity Housing for use with Connectors
- TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals
- TE Connectivity, GET .64 Polyamide Female 96 Way Housing for use with Rectangular Connectors
- TE Connectivity Connector Assembly for use with Rectangular Connector
- Insertion & Extraction Tools