TE Connectivity Housing for use with Power Double Lock

Subtotaal (1 zak van 300 eenheden)*

€ 246,41

(excl. BTW)

€ 298,16

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 246,41€ 0,821

*prijsindicatie

RS-stocknr.:
501-246
Fabrikantnummer:
177911-4
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Connector Housing

Accessory Type

Housing

For Use With

Power Double Lock

Colour

Yellow

Material

Polyamide 66

Standards/Approvals

UL 94V-0

Series

Power Double Lock

Land van herkomst:
CN
The TE Connectivity housing cap crimp connector offers a robust solution for wire-to-wire applications, ensuring secure and reliable connections in various environments. Designed with UL 94V-0 compliance and a distinctive yellow colour, this connector is built to withstand challenging conditions, featuring a 9-position configuration ideal for power applications. The connector's durable construction reflects TE's commitment to quality, enhancing performance while maintaining ease of use. Its design includes a seamless capability to accommodate crimp terminations, ensuring a strong mechanical hold for enhanced reliability. This connector not only simplifies installations but also provides versatile compatibility that meets industry standards.

Seamless integration into wire-to-wire systems

Built from high-grade nylon 6/6 material for increased durability

Easily accommodates panel mount configurations

Designed for operating temperatures between -30 to 105 °C

Low halogen content ensures environmental compliance

Simple bag packaging facilitates efficient distribution and storage

Compatible with Power Double Lock series for enhanced modularity

Features a crimp termination method for a secure connection

Standard flammability rating ensures safety in diverse applications

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.