TE Connectivity Terminal Block for use with Connector
- RS-stocknr.:
- 503-280
- Artikelnummer Distrelec:
- 304-59-104
- Fabrikantnummer:
- 1546074-9
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 35 eenheden)*
€ 273,49
(excl. BTW)
€ 330,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 273,49 | € 7,814 |
*prijsindicatie
- RS-stocknr.:
- 503-280
- Artikelnummer Distrelec:
- 304-59-104
- Fabrikantnummer:
- 1546074-9
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Accessory Type | Terminal Block | |
| Product Type | PCB Terminal Block | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Accessory Type Terminal Block | ||
Product Type PCB Terminal Block | ||
For Use With Connector | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series Buchanan | ||
- Land van herkomst:
- IT
The TE Connectivity 9 Position PCB Terminal Block is a highly efficient connector designed for seamless wire-to-board applications. Featuring a compact 5.08 mm centreline, this terminal block delivers robust performance in varied electrical environments, supporting a wire size range from 30 to 12 AWG. Its innovative design incorporates a 35° wire entry angle, allowing for easier cable management and improved accessibility in tight spaces. Engineered with a vertical orientation and made from high-quality materials, this component ensures durability and reliability under demanding conditions. Its suitability for operating voltages up to 300 VAC makes it an essential choice for power and signal applications within the electronics industry. Easy to install, this terminal block inspires confidence for both professional and DIY projects alike.
Optimised for quick and easy installation
Vertical orientation enhances spatial efficiency
Constructed from high-grade materials for longevity
35° wire entry angle facilitates effective cable routing
Designed for use in both power and signal applications
Low halogen content ensures environmental compliance
Compatible with wave soldering processes up to 265°C
Available in bulk packaging for larger projects
Meets stringent EU compliance regulations for safety
Gerelateerde Links
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity Terminal Block for use with Connector
- TE Connectivity, 2M26FC Terminal Block Interface for use with Terminal Block
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connector
- TE Connectivity, 1SNK9 Shield Connector for use with Terminal Blocks And Strips
- Omron Terminal Block for use with Connector
- TE Connectivity, ENTRELEC Polyamide PI-Spring Terminal Block for use with Terminal Block