Molex Plug for use with SlimStack
- RS-stocknr.:
- 520-520
- Artikelnummer Distrelec:
- 304-62-474
- Fabrikantnummer:
- 505551-1020
- Fabrikant:
- Molex
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 520-520
- Artikelnummer Distrelec:
- 304-62-474
- Fabrikantnummer:
- 505551-1020
- Fabrikant:
- Molex
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Gold, LCP, Copper Alloy | |
| Standards/Approvals | No | |
| Series | 505551 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type PCB Header | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
Colour Black | ||
Material Gold, LCP, Copper Alloy | ||
Standards/Approvals No | ||
Series 505551 | ||
- Land van herkomst:
- JP
The Molex board-to-board connector offers exceptional performance with a 0.40mm pitch, designed specifically for reliable and efficient connection in high-density applications. Its unique design features an optimised mated height of just 0.80mm, Ideal for tight spaces, while the dual-row configuration ensures a Compact footprint without compromising connectivity options. Built with premium materials like liquid crystal polymer and gold plating, this connector guarantees durability and longevity, even under rigorous conditions.
Durable copper alloy construction ensures long-lasting reliability
Surface mount termination style caters to modern PCB assembly techniques
Vertical orientation allows for efficient space utilisation on boards
Mated height is optimised for high-density applications
Embossed tape on reel packaging simplifies handling and assembly processes
Supports maximum current of 0.3A for enhanced power transmission
Conforms to various compliance standards, including EU RoHS and REACH
Low-halogen design promotes eco-friendly usage without compromising performance
Gerelateerde Links
- Molex Plug for use with SlimStack
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- Molex Receptacle for use with 0.35mm Pitch SlimStack Board-toBoard Plugs
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
