TE Connectivity 203 Series Right Angle Board PCB Header, Shrouded
- RS-stocknr.:
- 474-625
- Artikelnummer Distrelec:
- 303-28-401
- Fabrikantnummer:
- 2033993-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 3.557,00
(excl. BTW)
€ 4.303,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.557,00 |
*prijsindicatie
- RS-stocknr.:
- 474-625
- Artikelnummer Distrelec:
- 303-28-401
- Fabrikantnummer:
- 2033993-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 203 | |
| Current | 1.5A | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type PCB Header | ||
Series 203 | ||
Current 1.5A | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- Land van herkomst:
- US
The TE Connectivity PCB Mount Header is designed for right-angle applications, offering a partially shrouded structure with a precise right guide location for reliable signal transmission. This connector is engineered to meet stringent performance standards, capable of operating efficiently within a wide temperature range of -65 to 125 °C. Tailored for board-to-board connectivity, it ensures easy integration into various electronic systems, making it an integral part of next-generation applications. The robust design and favourable configuration enhance durability, making it ideal for use in rugged environments. With a mating alignment feature, this header optimises the assembly process while maintaining secure connections, delivering consistent performance throughout its intended life cycle.
Engineered to support efficient signal transmission in a compact design
Partially shrouded style enhances connection integrity and reliability
Right angle orientation facilitates space-efficient installations
Polarisation ensures accurate mating alignment during connection
Compatible with traditional backplane architectures for seamless integration
Ruggedized construction is suitable for challenging environments
Features a contact current rating which ensures robust power handling
Designed to comply with various industry standards for reliable performance
Gerelateerde Links
- TE Connectivity 2000667 Series Right Angle Board PCB Header Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header Shrouded
- TE Connectivity 2-6386 Series Right Angle Board PCB Header Shrouded
- TE Connectivity 316229-2 Series Right Angle Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Universal Headers Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded