HARTING SEK Standard Series Angled PCB Male Connector, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Afbeelding representeert productcategorie

Subtotaal (1 zak van 100 eenheden)*

€ 527,05

(excl. BTW)

€ 637,73

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 527,05€ 5,271

*prijsindicatie

RS-stocknr.:
737-927
Fabrikantnummer:
09195406903
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Male Connector

Series

SEK Standard

Pitch

2.54mm

Current

1A

Number of Contacts

40

Housing Material

PBT

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

Voltage

500V

Land van herkomst:
RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection with predetermined functional characteristics. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.

Features & Benefits


Male connector offers a secure connection for PCB to cable applications

Reflow soldering termination ensures efficient and reliable assembly

Rated current of 1 A supports various low-power applications

40 contacts provide ample connectivity for complex circuits

Angled orientation facilitates space-saving installations

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Thermoplastic resin housing ensures mechanical strength and thermal stability

Complies with IEC 60603-13 for reliable performance standards

Maximum operating temperature of 125 °C allows for versatile applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.