HARTING Har Flex Series Straight Through Hole Male Connector, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Afbeelding representeert productcategorie

Subtotaal (1 rol van 220 eenheden)*

€ 691,44

(excl. BTW)

€ 836,64

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 +€ 691,44€ 3,143

*prijsindicatie

RS-stocknr.:
918-239
Fabrikantnummer:
15110402401000
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Series

Har Flex

Product Type

Male Connector

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Motherboard to daughtercard

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

4mm

Standards/Approvals

UL 94 V-0

Voltage

150V ac

Land van herkomst:
CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. It features a scalable design with contact options ranging from 6 to 100, making it Ideal for customised applications in industrial devices.

Features & Benefits


Male connector provides reliable connections for various applications

Reflow soldering termination (THR) ensures secure and efficient assembly

40 contacts support high-density connections in Compact spaces

Straight orientation simplifies installation in tight environments

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Sn over Ni termination side ensures reliable solder joints

Performance level 1 indicates suitability for standard applications

Liquid crystal polymer housing offers excellent thermal and mechanical properties

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Suitable for electronics and PCB integration

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.