Hirose DF12 Series Straight Surface Mount PCB Header, 50 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS-stocknr.:
- 166-5035
- Fabrikantnummer:
- DF12(3.0)-50DP-0.5V(86)
- Fabrikant:
- Hirose
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 166-5035
- Fabrikantnummer:
- DF12(3.0)-50DP-0.5V(86)
- Fabrikant:
- Hirose
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Hirose | |
| Series | DF12 | |
| Orientation | Straight | |
| Mount Type | Surface Mount | |
| Product Type | PCB Header | |
| Number of Contacts | 50 | |
| Pitch | 500 μm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 300.0 | |
| Termination Type | Solder | |
| Voltage | 50 V | |
| Alles selecteren | ||
|---|---|---|
Merk Hirose | ||
Series DF12 | ||
Orientation Straight | ||
Mount Type Surface Mount | ||
Product Type PCB Header | ||
Number of Contacts 50 | ||
Pitch 500 μm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 300.0 | ||
Termination Type Solder | ||
Voltage 50 V | ||
- Land van herkomst:
- JP
0.5mm Hirose SMT Board to Board Double Row Connectors - DF12 Series
DF12 series straight, SMT mounting, ultra-miniature board to board, double row header and receptacle connectors with a 0.5mm contact pitch available with a variety of stacking heights. These 0.5mm PCB mount double row connectors have a UL94V-0 polyamide body and gold plated contacts.
Features and Benefits
• Available with PCB retention hardware and location posts
• Gold plated contacts
Note
DF12 SMT Header and Receptacle connector mated stacking heights:
DF12(3.0)-xxxx-xxxx have a stacking height of 3mm
DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm
DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm
DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm
If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.
These DF12 SMT board to board header connectors have board guide bosses and metal fittings for solder retention.
DF12(3.0)-xxxx-xxxx have a stacking height of 3mm
DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm
DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm
DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm
If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.
These DF12 SMT board to board header connectors have board guide bosses and metal fittings for solder retention.
Gerelateerde Links
- Hirose DF12 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Header 500 μm Pitch Shrouded
